Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1719-I/PT

MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 44-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 44-Pin TQFP Tray
Search Keywords: PIC16F1719IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1719-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Size:
    28 KB
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    2 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    36
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1719-I/PT RoHS compliant?
Yes, PIC16F1719-I/PT is RoHS compliant.
What is the lead time for PIC16F1719-I/PT?
The standard lead time for PIC16F1719-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Can Ship immediately
Manufacturer Stock:
3,840 can ship
Minimum Order Quantity:
10
5 Weeks can ship 11/19/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.93
160
$1.81
320
$1.80
640
$1.76
1,120
$1.75
2,560
$1.74
5,120
$1.73
7,520 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!