Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1719-I/P

MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 40-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 40-Pin PDIP Tube
Search Keywords: PIC16F1719IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1719-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Programmable I/Os:
    36
  • Program Memory Type:
    Flash
  • Program Memory Size:
    28 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    2 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1719-I/P RoHS compliant?
Yes, PIC16F1719-I/P is RoHS compliant.
What is the lead time for PIC16F1719-I/P?
The standard lead time for PIC16F1719-I/P is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
751 can ship
MOQ for out of Stock Qty:
68
5 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
68
$3.69
135
$2.79
203
$2.60
270 +
$2.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!