- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1719-E/PT
PIC16F1719-E/PT
Microchip Technology
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 44-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 44-Pin TQFP Tray
Search Keywords: PIC16F1719EPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1719-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
ADC Resolution:10 bit
-
RAM Size:2 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:36
-
Program Memory Size:28 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
80
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$3.872
80
$3.520
160
$2.640
240
$2.460
320 +
$2.410
Click for Quote
Log in
to unlock special pricing