Available Replacements
Альтернативная упаковка
PIC16F1718T-I/ML PIC16F1718T-I/ML Microchip Technology
PIC16F1718T-I/ML

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1718-I/ML

MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin QFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin QFN EP Tube
Search Keywords: PIC16F1718IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1718-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • RAM Size:
    2 KB
  • Program Memory Size:
    28 KB
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    25
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1718-I/ML RoHS compliant?
Yes, PIC16F1718-I/ML is RoHS compliant.
What is the lead time for PIC16F1718-I/ML?
The standard lead time for PIC16F1718-I/ML is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,050 can ship
MOQ for out of Stock Qty:
107
4 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
107
$2.50
214
$1.89
321
$1.76
427 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!