Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1718-E/SO

MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 28-Pin SOIC W Tube
Search Keywords: PIC16F1718ESO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1718-E/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 125 °C
  • Number of Programmable I/Os:
    25
  • RAM Size:
    2 KB
  • Program Memory Size:
    28 KB
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1718-E/SO RoHS compliant?
Yes, PIC16F1718-E/SO is RoHS compliant.
What is the lead time for PIC16F1718-E/SO?
The standard lead time for PIC16F1718-E/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
95
5 Weeks can ship 11/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
95
$2.68
189
$2.02
284
$1.89
378 +
$1.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!