Available Replacements
Alternative Packaging
PIC16F1717T-I/PT PIC16F1717T-I/PT Microchip Technology
PIC16F1717T-I/PT

Microchip Technology

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1717-I/PT

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 44-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 44-Pin TQFP Tray
Search Keywords: PIC16F1717IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1717-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Operating Temperature: -40 to 85 °C
RAM Size: 1 KB
Number of Programmable I/Os: 36
Program Memory Size: 14 KB
Program Memory Type: Flash
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1717-I/PT RoHS compliant?
Yes, PIC16F1717-I/PT is RoHS compliant.
What is the lead time for PIC16F1717-I/PT?
The standard lead time for PIC16F1717-I/PT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
685   can ship 12/7/26
Manufacturer Stock:
6,080 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
120
7 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.10
25
$3.09
50
$3.08
120
$3.07
240
$2.31
360
$2.16
480 +
$2.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!