Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1716-I/SP

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 28-Pin SPDIP Tube
Search Keywords: PIC16F1716ISP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1716-I/SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Program Memory Size: 14 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 17
RAM Size: 1 KB
ADC Resolution: 10 bit
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1716-I/SP RoHS compliant?
Yes, PIC16F1716-I/SP is RoHS compliant.
What is the lead time for PIC16F1716-I/SP?
The standard lead time for PIC16F1716-I/SP is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,285 can ship
MOQ for out of Stock Qty:
94
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
94
$2.74
188
$2.06
282
$1.93
375 +
$1.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!