Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1716-I/SO

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC16F1716ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1716-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Operating Temperature: -40 to 85 °C
RAM Size: 1 KB
ADC Resolution: 10 bit
Program Memory Size: 14 KB
Program Memory Type: Flash
Number of Programmable I/Os: 17
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1716-I/SO RoHS compliant?
Yes, PIC16F1716-I/SO is RoHS compliant.
What is the lead time for PIC16F1716-I/SO?
The standard lead time for PIC16F1716-I/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 486
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
115
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.27
50
$2.26
115
$2.25
230
$1.69
345
$1.58
459 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!