- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1713-I/SS
PIC16F1713-I/SS
Microchip Technology
MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 28-Pin SSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 28-Pin SSOP Tube
Search Keywords: PIC16F1713ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1713-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
Number of Programmable I/Os:25
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:7 KB
-
RAM Size:0.5 KB
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
376
Can Ship immediately
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
47
Order Increment:
47
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
47
$1.26
141
$1.21
282
$1.18
517
$1.17
1,034
$1.15
2,538
$1.14
5,029
$1.13
7,520 +
$1.12
Click for Quote
Log in
to unlock special pricing