Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1708-I/SO

MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 20-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 20-Pin SOIC W Tube
Search Keywords: PIC16F1708ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1708-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    38
  • Number of Programmable I/Os:
    18
  • RAM Size:
    0.5 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Program Memory Size:
    7 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1708-I/SO RoHS compliant?
Yes, PIC16F1708-I/SO is RoHS compliant.
What is the lead time for PIC16F1708-I/SO?
The standard lead time for PIC16F1708-I/SO is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 684
Ships today, if you order in
Manufacturer Stock:
7,580 can ship
Minimum Order Quantity:
38
Order Increment:
38
6 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
38
$1.27
114
$1.22
266
$1.19
532
$1.18
1,026
$1.16
2,508
$1.15
5,016
$1.14
7,524 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!