Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1707-I/SO

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 20-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 20-Pin SOIC W Tube
Search Keywords: PIC16F1707ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1707-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    38
  • Number of Programmable I/Os:
    18
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    0.25 KB
  • Program Memory Size:
    3.5 KB
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1707-I/SO RoHS compliant?
Yes, PIC16F1707-I/SO is RoHS compliant.
What is the lead time for PIC16F1707-I/SO?
The standard lead time for PIC16F1707-I/SO is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,876 can ship
MOQ for out of Stock Qty:
133
6 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
133
$2.01
266
$1.51
399
$1.41
532 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!