- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1705-I/SL
Microchip Technology
PIC16F1705-I/SL
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 14-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1705-I/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
57 -
Program Memory Size:14 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:12
-
RAM Size:1 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit