- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1704-I/ST
Microchip Technology
PIC16F1704-I/ST
MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 14-Pin TSSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 14-Pin TSSOP Tube
Search Keywords: PIC16F1704IST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1704-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
96 -
Program Memory Size:7 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:12
-
Program Memory Type:Flash
-
RAM Size:0.5 KB
Product Guides
+
Frequently Asked Questions
Is PIC16F1704-I/ST RoHS compliant?
Yes, PIC16F1704-I/ST is RoHS compliant.
What is the lead time for PIC16F1704-I/ST?
The standard lead time for PIC16F1704-I/ST is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
384
Can Ship immediately
Manufacturer Stock:
2,374
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
168
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$2.04
50
$1.63
100
$1.37
168
$1.36
336
$1.29
504
$1.27
672 +
$1.26
Click for Quote
Log in
to unlock special pricing