Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1703-I/SL

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin SOIC N Tube
Search Keywords: PIC16F1703ISL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1703-I/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
Program Memory Type: Flash
RAM Size: 0.25 KB
Number of Programmable I/Os: 12
Program Memory Size: 3.5 KB
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1703-I/SL RoHS compliant?
Yes, PIC16F1703-I/SL is RoHS compliant.
What is the lead time for PIC16F1703-I/SL?
The standard lead time for PIC16F1703-I/SL is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 741
Can Ship immediately
Manufacturer Stock:
4,363 can ship
Minimum Order Quantity:
57
Order Increment:
57
5 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$0.838
285
$0.804
513
$0.798
1,026
$0.784
2,508
$0.766
5,016
$0.764
7,524
$0.761
10,032 +
$0.760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!