- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1619T-E/SS
Microchip Technology
PIC16F1619T-E/SS
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R
Search Keywords: PIC16F1619TESS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16F1619T-E/SS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Reel Pack:
|
1600 |
| Program Memory Size: | 14 KB |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 125 °C |
| Number of Programmable I/Os: | 18 |
| RAM Size: | 1 KB |
| ADC Resolution: | 10 bit |
Product Guides
+
Frequently Asked Questions
Is PIC16F1619T-E/SS RoHS compliant?
Yes, PIC16F1619T-E/SS is RoHS compliant.
What is the lead time for PIC16F1619T-E/SS?
The standard lead time for PIC16F1619T-E/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,200
can ship
MOQ for out of Stock Qty:
400
5 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
400
$2.75
800
$1.70
1,200
$1.34
1,600 +
$1.32
Click for Quote
Log in
to unlock special pricing