- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1615-I/P
Microchip Technology
PIC16F1615-I/P
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube
Search Keywords: PIC16F1615IP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16F1615-I/P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
30 |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 14 KB |
| RAM Size: | 1 KB |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 12 |
| ADC Resolution: | 10 bit |
Product Guides
+
Frequently Asked Questions
Is PIC16F1615-I/P RoHS compliant?
Yes, PIC16F1615-I/P is RoHS compliant.
What is the lead time for PIC16F1615-I/P?
The standard lead time for PIC16F1615-I/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
776
can ship
MOQ for out of Stock Qty:
120
Order Increment:
30
5 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
120
$2.15
240
$1.62
360
$1.51
480 +
$1.48
Click for Quote
Log in
to unlock special pricing