- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1613-I/P
Microchip Technology
PIC16F1613-I/P
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin PDIP Tube
Search Keywords: PIC16F1613IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1613-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
30 -
ADC Resolution:10 bit
-
Number of Programmable I/Os:12
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:3.5 KB
-
Program Memory Type:Flash
-
RAM Size:256 B
Product Guides
+
Frequently Asked Questions
Is PIC16F1613-I/P RoHS compliant?
Yes, PIC16F1613-I/P is RoHS compliant.
What is the lead time for PIC16F1613-I/P?
The standard lead time for PIC16F1613-I/P is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,640
can ship
MOQ for out of Stock Qty:
150
Order Increment:
30
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
150
$1.66
300
$1.26
450
$1.18
600 +
$1.15
Click for Quote
Log in
to unlock special pricing