- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1613-I/ML
Microchip Technology
PIC16F1613-I/ML
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 16-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 16-Pin QFN EP Tube
Search Keywords: PIC16F1613IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1613-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
91 -
Program Memory Size:3.5 KB
-
Number of Programmable I/Os:12
-
Operating Temperature:-40 to 85 °C
-
RAM Size:256 B
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC16F1613-I/ML RoHS compliant?
Yes, PIC16F1613-I/ML is RoHS compliant.
What is the lead time for PIC16F1613-I/ML?
The standard lead time for PIC16F1613-I/ML is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
728
Can Ship immediately
Manufacturer Stock:
6,734
can ship
Minimum Order Quantity:
91
Order Increment:
91
4 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
91
$0.843
182
$0.827
546
$0.821
1,001
$0.806
2,548
$0.788
5,005
$0.786
7,553
$0.783
10,010 +
$0.781
Click for Quote
Log in
to unlock special pricing