Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1579-I/P

MCU 8-bit PIC RISC 14KB Flash 3.3V 20-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 14KB Flash 3.3V 20-Pin PDIP Tube
Search Keywords: PIC16F1579IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1579-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    22
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    18
  • Program Memory Size:
    14 KB
  • RAM Size:
    1 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1579-I/P RoHS compliant?
Yes, PIC16F1579-I/P is RoHS compliant.
What is the lead time for PIC16F1579-I/P?
The standard lead time for PIC16F1579-I/P is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 836
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
22
11 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
22
$1.46
110
$1.40
264
$1.37
506
$1.36
1,012
$1.33
2,508
$1.32
5,016
$1.31
7,502 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!