Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1578-I/GZ

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 20-Pin UQFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 20-Pin UQFN EP Tube
Search Keywords: PIC16F1578IGZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1578-I/GZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    91
  • Number of Programmable I/Os:
    18
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    1 KB
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Program Memory Size:
    7 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1578-I/GZ RoHS compliant?
Yes, PIC16F1578-I/GZ is RoHS compliant.
What is the lead time for PIC16F1578-I/GZ?
The standard lead time for PIC16F1578-I/GZ is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,012
Can Ship immediately
Manufacturer Stock:
4,496 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
160
4 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.66
50
$1.65
100
$1.64
160
$1.63
319
$1.24
478
$1.16
637 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!