Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1574-I/P

MCU 8-bit PIC RISC 7KB Flash 3.3V 14-Pin PDIP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 7KB Flash 3.3V 14-Pin PDIP Tube
Search Keywords: PIC16F1574IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1574-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Number of Programmable I/Os:
    12
  • Program Memory Size:
    7 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    512 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1574-I/P RoHS compliant?
Yes, PIC16F1574-I/P is RoHS compliant.
What is the lead time for PIC16F1574-I/P?
The standard lead time for PIC16F1574-I/P is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 660
Can Ship immediately
Manufacturer Stock:
3,350 can ship
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$1.077
120
$1.033
270
$1.031
510
$1.026
1,020
$1.002
2,520
$0.984
5,010
$0.982
7,500 +
$0.979
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!