- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F15376-E/ML
Microchip Technology
PIC16F15376-E/ML
MCU 8-bit PIC RISC 28KB Flash 3.3V 44-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 28KB Flash 3.3V 44-Pin QFN EP Tube
Search Keywords: PIC16F15376EML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F15376-E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
45 -
Program Memory Size:28 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:36
-
RAM Size:2 KB
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10 bit
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC16F15376-E/ML RoHS compliant?
Yes, PIC16F15376-E/ML is RoHS compliant.
What is the lead time for PIC16F15376-E/ML?
The standard lead time for PIC16F15376-E/ML is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,575
can ship
MOQ for out of Stock Qty:
102
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
102
$2.53
203
$1.92
304
$1.79
405 +
$1.75
Click for Quote
Log in
to unlock special pricing