- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F15356-I/SS
Microchip Technology
PIC16F15356-I/SS
MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin SSOP Tube
Search Keywords: PIC16F15356ISS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16F15356-I/SS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
47 |
| ADC Resolution: | 10 bit |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 25 |
| RAM Size: | 2 KB |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 28 KB |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC16F15356-I/SS RoHS compliant?
Yes, PIC16F15356-I/SS is RoHS compliant.
What is the lead time for PIC16F15356-I/SS?
The standard lead time for PIC16F15356-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
141
Order Increment:
47
5 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
141
$1.85
282
$1.40
423
$1.30
564 +
$1.28
Click for Quote
Log in
to unlock special pricing