- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F15356-I/SO
Microchip Technology
PIC16F15356-I/SO
MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin SOIC W Tube
Search Keywords: PIC16F15356ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F15356-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
27 -
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:25
-
Program Memory Size:28 KB
-
RAM Size:2 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC16F15356-I/SO RoHS compliant?
Yes, PIC16F15356-I/SO is RoHS compliant.
What is the lead time for PIC16F15356-I/SO?
The standard lead time for PIC16F15356-I/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19,949
can ship
MOQ for out of Stock Qty:
129
4 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
129
$2.01
257
$1.53
385
$1.43
513 +
$1.40
Click for Quote
Log in
to unlock special pricing