Available Replacements
대체 포장
PIC16F15356T-I/ML PIC16F15356T-I/ML Microchip Technology
PIC16F15356T-I/ML

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F15356-I/ML

MCU 8-bit PIC RISC 28KB Flash 3.3V 44-Pin QFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 28KB Flash 3.3V 44-Pin QFN EP Tube
Search Keywords: PIC16F15356IML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F15356-I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
RAM Size: 2 KB
Number of Programmable I/Os: 25
Operating Temperature: -40 to 85 °C
Program Memory Size: 28 KB
Program Memory Type: Flash
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F15356-I/ML RoHS compliant?
Yes, PIC16F15356-I/ML is RoHS compliant.
What is the lead time for PIC16F15356-I/ML?
The standard lead time for PIC16F15356-I/ML is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,986 can ship
MOQ for out of Stock Qty:
138
5 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
138
$1.91
275
$1.45
412
$1.36
549 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!