- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F15355-E/SP
PIC16F15355-E/SP
Microchip Technology
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 28-Pin SPDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC16F15355ESP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F15355-E/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
RAM Size:1 KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:25
-
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash
-
Program Memory Size:14 KB
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
102
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$2.783
102
$2.530
203
$1.920
304
$1.790
405 +
$1.750
Click for Quote
Log in
to unlock special pricing