Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F15355-E/MV

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 28-Pin UQFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 28-Pin UQFN EP Tube
Search Keywords: PIC16F15355EMV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F15355-E/MV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • RAM Size:
    1 KB
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Type:
    Flash
  • Program Memory Size:
    14 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F15355-E/MV RoHS compliant?
Yes, PIC16F15355-E/MV is RoHS compliant.
What is the lead time for PIC16F15355-E/MV?
The standard lead time for PIC16F15355-E/MV is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,642 can ship
MOQ for out of Stock Qty:
137
22 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
137
$1.84
273
$1.40
410
$1.30
546 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!