Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F15345-E/SO

MCU 8-bit PIC RISC 14KB Flash 3.3V 20-Pin SOIC W Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 14KB Flash 3.3V 20-Pin SOIC W Tube
Search Keywords: PIC16F15345ESO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F15345-E/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
Operating Temperature: -40 to 125 °C
RAM Size: 1 KB
ADC Resolution: 10 bit
Number of Programmable I/Os: 18
Program Memory Type: Flash
Program Memory Size: 14 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F15345-E/SO RoHS compliant?
Yes, PIC16F15345-E/SO is RoHS compliant.
What is the lead time for PIC16F15345-E/SO?
The standard lead time for PIC16F15345-E/SO is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
143
20 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
143
$1.80
285
$1.36
428
$1.27
570 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!