- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F15344-I/SO
Microchip Technology
PIC16F15344-I/SO
MCU 8-bit PIC RISC 7KB Flash 3.3V 20-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 7KB Flash 3.3V 20-Pin SOIC W Tube
Search Keywords: PIC16F15344ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F15344-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
38 -
Program Memory Type:Flash
-
Program Memory Size:7 KB
-
Number of Programmable I/Os:18
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:512 B
Product Guides
+
Frequently Asked Questions
Is PIC16F15344-I/SO RoHS compliant?
Yes, PIC16F15344-I/SO is RoHS compliant.
What is the lead time for PIC16F15344-I/SO?
The standard lead time for PIC16F15344-I/SO is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
988
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
162
10 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
25
$1.61
50
$1.60
100
$1.59
162
$1.58
323
$1.20
485
$1.12
646 +
$1.10
Click for Quote
Log in
to unlock special pricing