- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F15325-I/P
Microchip Technology
PIC16F15325-I/P
MCU 8-bit PIC RISC 14KB Flash 3.3V 14-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 14KB Flash 3.3V 14-Pin PDIP Tube
Search Keywords: PIC16F15325IP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16F15325-I/P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
30 |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 14 KB |
| Number of Programmable I/Os: | 12 |
| RAM Size: | 1 KB |
| ADC Resolution: | 10 bit |
Product Guides
+
Frequently Asked Questions
Is PIC16F15325-I/P RoHS compliant?
Yes, PIC16F15325-I/P is RoHS compliant.
What is the lead time for PIC16F15325-I/P?
The standard lead time for PIC16F15325-I/P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Ships today, if you order in
Manufacturer Stock:
1,320
can ship
Minimum Order Quantity:
30
Order Increment:
30
19 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
30
$1.065
120
$1.022
270
$1.019
510
$1.015
1,020
$0.990
2,520
$0.974
5,010
$0.971
7,500 +
$0.968
Click for Quote
Log in
to unlock special pricing