- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F15325-E/SL
Microchip Technology
PIC16F15325-E/SL
MCU 8-bit PIC RISC 14KB Flash 3.3V 14-Pin SOIC N Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 14KB Flash 3.3V 14-Pin SOIC N Tube
Search Keywords: PIC16F15325ESL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16F15325-E/SL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
57 |
| Number of Programmable I/Os: | 12 |
| RAM Size: | 1 KB |
| Operating Temperature: | -40 to 125 °C |
| Program Memory Type: | Flash |
| ADC Resolution: | 10 bit |
| Program Memory Size: | 14 KB |
Product Guides
+
Frequently Asked Questions
Is PIC16F15325-E/SL RoHS compliant?
Yes, PIC16F15325-E/SL is RoHS compliant.
What is the lead time for PIC16F15325-E/SL?
The standard lead time for PIC16F15325-E/SL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,083
Can Ship immediately
Manufacturer Stock:
2,622
can ship
Minimum Order Quantity:
57
Order Increment:
57
20 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
57
$0.898
285
$0.861
513
$0.855
1,026
$0.835
2,508
$0.820
5,016
$0.818
7,524
$0.816
10,032 +
$0.814
Click for Quote
Log in
to unlock special pricing