- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F15325-E/JQ
Microchip Technology
PIC16F15325-E/JQ
MCU 8-bit PIC RISC 14KB Flash 3.3V 16-Pin UQFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 14KB Flash 3.3V 16-Pin UQFN EP Tube
Search Keywords: PIC16F15325EJQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F15325-E/JQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
91 -
Number of Programmable I/Os:12
-
RAM Size:1 KB
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Program Memory Size:14 KB
Product Guides
+
Frequently Asked Questions
Is PIC16F15325-E/JQ RoHS compliant?
Yes, PIC16F15325-E/JQ is RoHS compliant.
What is the lead time for PIC16F15325-E/JQ?
The standard lead time for PIC16F15325-E/JQ is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
637
Can Ship immediately
Manufacturer Stock:
637
can ship
Minimum Order Quantity:
91
Order Increment:
91
22 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
91
$0.902
182
$0.884
546
$0.878
1,001
$0.857
2,548
$0.842
5,005
$0.840
7,553
$0.838
10,010 +
$0.836
Click for Quote
Log in
to unlock special pricing