- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F15324-I/SL
Microchip Technology
PIC16F15324-I/SL
MCU 8-bit PIC RISC 7KB Flash 3.3V 14-Pin SOIC N Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 7KB Flash 3.3V 14-Pin SOIC N Tube
Search Keywords: PIC16F15324ISL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F15324-I/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
57 -
Program Memory Size:7 KB
-
Program Memory Type:Flash
-
RAM Size:512 B
-
Number of Programmable I/Os:12
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC16F15324-I/SL RoHS compliant?
Yes, PIC16F15324-I/SL is RoHS compliant.
What is the lead time for PIC16F15324-I/SL?
The standard lead time for PIC16F15324-I/SL is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,534
Can Ship immediately
Minimum Order Quantity:
57
Order Increment:
57
10 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
57
$0.866
285
$0.795
513
$0.784
1,026
$0.753
2,508
$0.716
5,016
$0.714
7,524
$0.712
10,032 +
$0.707
Click for Quote
Log in
to unlock special pricing