- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F15324-E/ST
PIC16F15324-E/ST
Microchip Technology
MCU 8-bit PIC RISC 7KB Flash 3.3V 14-Pin TSSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 7KB Flash 3.3V 14-Pin TSSOP Tube
Search Keywords: PIC16F15324EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F15324-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
96 -
Program Memory Size:7 KB
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10 bit
-
RAM Size:512 B
-
Number of Programmable I/Os:12
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
192
Order Increment:
96
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$1.518
192
$1.380
384
$1.035
576
$0.966
768 +
$0.947
Click for Quote
Log in
to unlock special pricing