- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F15323-I/ST
PIC16F15323-I/ST
Microchip Technology
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 14-Pin TSSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 14-Pin TSSOP Tube
Search Keywords: PIC16F15323IST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F15323-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
96 -
Program Memory Type:Flash
-
Number of Programmable I/Os:12
-
Program Memory Size:3.5 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:256 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,920
Can Ship immediately
Manufacturer Stock:
2,096
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
240
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$0.939
50
$0.871
100
$0.728
240
$0.726
480
$0.719
720
$0.712
960 +
$0.710
Click for Quote
Log in
to unlock special pricing