Available Replacements
Alternative Packaging
PIC16F15313T-I/SN PIC16F15313T-I/SN Microchip Technology
PIC16F15313T-I/SN

Microchip Technology

In Stock: 3,300

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F15313-I/SN

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 8-Pin SOIC N Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 8-Pin SOIC N Tube
Search Keywords: PIC16F15313ISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F15313-I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
RAM Size: 256 B
Program Memory Type: Flash
Number of Programmable I/Os: 6
Program Memory Size: 3.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F15313-I/SN RoHS compliant?
Yes, PIC16F15313-I/SN is RoHS compliant.
What is the lead time for PIC16F15313-I/SN?
The standard lead time for PIC16F15313-I/SN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.638
300
$0.637
1,000
$0.627
2,500
$0.624
5,000
$0.623
7,500
$0.621
10,000
$0.620
15,000 +
$0.618
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!