Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F15313-I/P

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 8-Pin PDIP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 8-Pin PDIP Tube
Search Keywords: PIC16F15313IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F15313-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Operating Temperature: -40 to 85 °C
Program Memory Size: 3.5 KB
Number of Programmable I/Os: 6
ADC Resolution: 10 bit
RAM Size: 256 B
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F15313-I/P RoHS compliant?
Yes, PIC16F15313-I/P is RoHS compliant.
What is the lead time for PIC16F15313-I/P?
The standard lead time for PIC16F15313-I/P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,260
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
19 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$0.790
300
$0.758
540
$0.753
1,020
$0.739
2,520
$0.722
5,040
$0.720
7,500
$0.718
10,020 +
$0.717
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!