- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1519T-I/PT
Microchip Technology
PIC16F1519T-I/PT
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V Automotive 44-Pin TQFP T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1519T-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1200 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Size:28 KB
-
Number of Programmable I/Os:36
-
Program Memory Type:Flash
-
RAM Size:1 KB