Available Replacements
Alternative Packaging
PIC16F1518-I/SS PIC16F1518-I/SS Microchip Technology
PIC16F1518-I/SS

Microchip Technology

In Stock: 752

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1518T-I/SS

MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V Automotive 28-Pin SSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V Automotive 28-Pin SSOP T/R
Search Keywords: PIC16F1518TISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1518T-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2100
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    1 KB
  • Program Memory Size:
    28 KB
  • Number of Programmable I/Os:
    25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1518T-I/SS RoHS compliant?
Yes, PIC16F1518T-I/SS is RoHS compliant.
What is the lead time for PIC16F1518T-I/SS?
The standard lead time for PIC16F1518T-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,100
Ships today, if you order in
Minimum Order Quantity:
250
4 Weeks can ship 11/20/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.34
500
$1.33
2,100
$1.30
4,200
$1.29
6,300
$1.28
8,400
$1.27
10,500
$1.26
16,800 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!