- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1518-I/SS
Microchip Technology
PIC16F1518-I/SS
28/40/44-Pin Flash Microcontroller - XLP Technology - 2.3V-5.5V - 20MHz - Industrial Temperature - SSOP Package
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1518-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
47 -
Program Memory Size:28 KB
-
Number of Programmable I/Os:25
-
RAM Size:1 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit