Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1518-I/SP

The PIC16F1518-I/SP is a 28-pin, 8-bit Flash microcontroller featuring eXtreme Low-Power (XLP) technology.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The PIC16F1518-I/SP is a 28-pin, 8-bit Flash microcontroller featuring eXtreme Low-Power (XLP) technology.
Search Keywords: PIC16F1518ISP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1518-I/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Program Memory Size:
    28 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    25
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    1 KB
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1518-I/SP RoHS compliant?
Yes, PIC16F1518-I/SP is RoHS compliant.
What is the lead time for PIC16F1518-I/SP?
The standard lead time for PIC16F1518-I/SP is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 360
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
90
Order Increment:
15
25 Weeks can ship 3/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
15
$2.82
30
$2.81
60
$2.80
90
$2.79
180
$2.10
270
$1.96
360 +
$1.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!