- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1518-I/SO
Microchip Technology
PIC16F1518-I/SO
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC16F1518ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1518-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:28 KB
-
Program Memory Type:Flash
-
RAM Size:1 KB
-
Number of Programmable I/Os:25
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC16F1518-I/SO RoHS compliant?
Yes, PIC16F1518-I/SO is RoHS compliant.
What is the lead time for PIC16F1518-I/SO?
The standard lead time for PIC16F1518-I/SO is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,255
can ship
MOQ for out of Stock Qty:
108
Order Increment:
27
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
108
$2.37
216
$1.78
324
$1.67
432 +
$1.63
Click for Quote
Log in
to unlock special pricing