Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1516-I/SS

28/40/44-Pin Flash Microcontroller - XLP Technology - 2.3V-5.5V - 20MHz - Industrial Temperature - SSOP Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
28/40/44-Pin Flash Microcontroller - XLP Technology - 2.3V-5.5V - 20MHz - Industrial Temperature - SSOP Package
Search Keywords: PIC16F1516ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1516-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Number of Programmable I/Os: 25
Program Memory Type: Flash
RAM Size: 512 B
Program Memory Size: 14 KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1516-I/SS RoHS compliant?
Yes, PIC16F1516-I/SS is RoHS compliant.
What is the lead time for PIC16F1516-I/SS?
The standard lead time for PIC16F1516-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 799
Ships today, if you order in
Manufacturer Stock:
19,331 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
118
4 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.14
50
$2.13
118
$2.12
235
$1.60
353
$1.50
470 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!