- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1516-I/SO
Microchip Technology
PIC16F1516-I/SO
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC16F1516ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1516-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Program Memory Type:Flash
-
Number of Programmable I/Os:25
-
Program Memory Size:14 KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:512 B
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC16F1516-I/SO RoHS compliant?
Yes, PIC16F1516-I/SO is RoHS compliant.
What is the lead time for PIC16F1516-I/SO?
The standard lead time for PIC16F1516-I/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
487
Ships today, if you order in
Manufacturer Stock:
3,753
can ship
Minimum Order Quantity:
27
Order Increment:
27
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
27
$1.33
108
$1.27
270
$1.25
513
$1.24
1,026
$1.21
2,511
$1.20
5,022
$1.19
7,506 +
$1.18
Click for Quote
Log in
to unlock special pricing