Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1513-I/SS

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC16F1513ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1513-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Number of Programmable I/Os: 25
Operating Temperature: -40 to 85 °C
Program Memory Size: 7 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1513-I/SS RoHS compliant?
Yes, PIC16F1513-I/SS is RoHS compliant.
What is the lead time for PIC16F1513-I/SS?
The standard lead time for PIC16F1513-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 611
Ships today, if you order in
Minimum Order Quantity:
47
Order Increment:
47
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$1.21
141
$1.16
282
$1.14
517
$1.13
1,034
$1.10
2,538
$1.09
5,029
$1.08
7,520 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!