- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1513-I/SP
PIC16F1513-I/SP
Microchip Technology
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC16F1513ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1513-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:7 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
102
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$2.717
102
$2.470
203
$1.870
304
$1.750
405 +
$1.710
Click for Quote
Log in
to unlock special pricing