Available Replacements
Alternative Packaging
PIC16F1512T-I/SS PIC16F1512T-I/SS Microchip Technology
PIC16F1512T-I/SS

Microchip Technology

In Stock: 0

Minimum Order: 525

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1512-I/SS

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC16F1512ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1512-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    3.5 KB
  • Number of Programmable I/Os:
    25
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1512-I/SS RoHS compliant?
Yes, PIC16F1512-I/SS is RoHS compliant.
What is the lead time for PIC16F1512-I/SS?
The standard lead time for PIC16F1512-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 470
Can Ship immediately
Manufacturer Stock:
3,093 can ship
MOQ for In Stock Qty:
47
MOQ for out of Stock Qty:
141
Order Increment:
47
5 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
47
$1.46
94
$1.45
141
$1.44
282
$1.43
423
$1.42
564 +
$1.41
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!