- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1512-E/SO
PIC16F1512-E/SO
Microchip Technology
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC16F1512ESO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1512-E/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Number of Programmable I/Os:25
-
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash
-
Program Memory Size:3.5 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
122
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$2.288
122
$2.080
243
$1.570
365
$1.470
486 +
$1.440
Click for Quote
Log in
to unlock special pricing