Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1509-I/SS

20-Pin Flash - 8-Bit Microcontroller -XLP Technology - 2.3V-5.5V - 20MHz - Industrial Temperature - SSOP Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
20-Pin Flash - 8-Bit Microcontroller -XLP Technology - 2.3V-5.5V - 20MHz - Industrial Temperature - SSOP Package
Search Keywords: PIC16F1509ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F1509-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
Program Memory Size: 14 KB
Program Memory Type: Flash
ADC Resolution: 10 bit
Number of Programmable I/Os: 18
Operating Temperature: -40 to 85 °C
RAM Size: 512 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1509-I/SS RoHS compliant?
Yes, PIC16F1509-I/SS is RoHS compliant.
What is the lead time for PIC16F1509-I/SS?
The standard lead time for PIC16F1509-I/SS is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,340
Ships today, if you order in
Minimum Order Quantity:
67
Order Increment:
67
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
67
$1.078
268
$1.056
536
$1.049
1,005
$1.024
2,546
$1.006
5,025
$1.004
7,504
$1.001
10,050 +
$0.998
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!