Available Replacements
Alternative Packaging
PIC16F1509T-I/SO PIC16F1509T-I/SO Microchip Technology
PIC16F1509T-I/SO

Microchip Technology

In Stock: 1,600

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F1509-I/SO

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin SOIC W Tube
Search Keywords: PIC16F1509ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1509-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    38
  • Program Memory Size:
    14 KB
  • RAM Size:
    512 B
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    18
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F1509-I/SO RoHS compliant?
Yes, PIC16F1509-I/SO is RoHS compliant.
What is the lead time for PIC16F1509-I/SO?
The standard lead time for PIC16F1509-I/SO is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Can Ship immediately
Minimum Order Quantity:
38
Order Increment:
38
19 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
38
$1.52
114
$1.40
266
$1.35
532
$1.33
1,026
$1.27
2,508
$1.26
5,016
$1.25
7,524 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!